
The LTC4400-2EMS8 is a telecom IC packaged in a TSSOP8 package, measuring 3mm in length and width. It operates within a temperature range of -40°C to 85°C and is suitable for surface mount applications. This device is not RoHS compliant and contains lead. It has a nominal supply current of 1.2mA and a maximum supply voltage of 6V, with a minimum supply voltage of 2.7V.
Analog Devices LTC4400-2EMS8 technical specifications.
| Package/Case | MSOP |
| Frequency | 300MHz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4400-2EMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
