
The LTC4401-2EMS8#TRPBF is a high-frequency RF IC designed for surface mount applications. It operates within a temperature range of -30°C to 85°C and can handle supply voltages between 2.7V and 6V. The device is packaged in a lead-free MSOP package and is available in quantities of 2500 per reel. The LTC4401-2EMS8#TRPBF is compliant with RoHS regulations and is suitable for use in a variety of RF and wireless applications.
Sign in to ask questions about the Analog Devices LTC4401-2EMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4401-2EMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Frequency | 300MHz |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.2mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4401-2EMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
