The LTC4402-2EMS is a specialized telecom IC with a frequency of 300MHz. It is packaged in MSOP and has a nominal supply current of 1.5mA. The device is not RoHS compliant due to containing lead. It is available in a package quantity of 50 and is packaged in rail/Tube.
Analog Devices LTC4402-2EMS technical specifications.
| Package/Case | MSOP |
| Frequency | 300MHz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Nominal Supply Current | 1.5mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.