
IC RF PWR CNTRL 2.4GHZ DL 10MSOP
Sign in to ask questions about the Analog Devices LTC4402-2EMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4402-2EMS#PBF technical specifications.
| Package/Case | MSOP |
| Frequency | 300MHz |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4402-2EMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
