LTC4402 - Multiband RF Power Controllers for EDGE/TDMA
Analog Devices LTC4402-2EMS#TR technical specifications.
| Package/Case | MSOP |
| Frequency | 300MHz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Nominal Supply Current | 1.5mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Width | 3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.