
Power management IC featuring source selection for efficient power routing. Delivers up to 2.6A maximum output current with a low 40µA operating supply current. Encased in a compact SOT-23-5 package, this lead-free and RoHS compliant component operates across a wide temperature range from -40°C to 85°C. Supplied on tape and reel for automated assembly.
Sign in to ask questions about the Analog Devices LTC4411ES5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4411ES5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.6A |
| Operating Supply Current | 40uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4411ES5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
