Hot Swap Controller 1-CH 28V P-Channel Positive Low Voltage 6-Pin TSOT-23
Analog Devices LTC4412ES6#PBF technical specifications.
| Package/Case | SOT-23 |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.5V |
| Nominal Input Voltage | 36V |
| Number of Outputs | 1 |
| Output Voltage | 36.3V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.