
P-channel OR controller IC in a 6-pin TSOT package. Features a low 15µA operating supply current, with turn-on delay of 110µs and turn-off delay of 13µs. Operates across a -40°C to 85°C temperature range. RoHS compliant and lead-free. Supplied in tape and reel packaging.
Sign in to ask questions about the Analog Devices LTC4412ES6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4412ES6#TRPBF technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 15uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| Turn-Off Delay Time | 13us |
| Turn-On Delay Time | 110us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4412ES6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
