The LTC4412HS6 is an automotive-grade power management IC with a single channel, operating over a temperature range of -40°C to 150°C. It has a nominal supply voltage of 12V and can handle a maximum supply voltage of 28V. The device is packaged in a 6-pin VSSOP package with dimensions of 1.625mm in width and 2.9mm in length. It is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Analog Devices LTC4412HS6 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 28 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.