The LTC4412HS6#TRMPBF is a single P-channel FET driver with a minimum operating supply voltage of 2.5V and a maximum operating supply voltage of 28V. It features a maximum turn-on time of 175,000 nanoseconds and a maximum turn-off time of 22,000 nanoseconds. The device operates over a temperature range of -40°C to 150°C and is packaged in a TSOT-23 package.
Sign in to ask questions about the Analog Devices LTC4412HS6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4412HS6#TRMPBF technical specifications.
| FET Type | P-channel |
| Number of Drivers | 1 |
| Min Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 28V |
| Maximum Turn-On Time | 175000ns |
| Maximum Turn-Off Time | 22000ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Pin Count | 6 |
| Package/Case | TSOT-23 |
| Package Family Name | SOT |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC4412HS6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.