
Automotive P-channel OR controller IC in a 6-pin TSOT package. Features a single output with 110µs turn-on delay and 13µs turn-off delay. Operates from -40°C to 125°C with a low 18µA operating supply current. Supplied on tape and reel, this RoHS compliant component is ideal for power management applications.
Sign in to ask questions about the Analog Devices LTC4412HVIS6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4412HVIS6#TRPBF technical specifications.
| Package/Case | TSOT |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 18uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| Turn-Off Delay Time | 13us |
| Turn-On Delay Time | 110us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4412HVIS6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
