
The LTC4412IS6#PBF is a DC/DC controller with a single output operating at up to 36V and 50uA of output current. It can handle supply voltages from 2.5V to 28V and is suitable for use in temperatures ranging from -40°C to 85°C. The device is available in a TSOT package with a length of 2.9mm. It is compliant with RoHS standards but not SVHC compliant.
Sign in to ask questions about the Analog Devices LTC4412IS6#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4412IS6#PBF technical specifications.
| Package/Case | TSOT |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 50uA |
| Output Voltage | 36V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4412IS6#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
