
Power management IC featuring source selection for efficient power control. This integrated circuit offers a low operating supply current of 15µA and a compact SOT-23-6 package. Key performance characteristics include a turn-on delay time of 110µs and a turn-off delay time of 13µs. Operating across a wide temperature range from -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC4412IS6#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4412IS6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 15uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| Turn-Off Delay Time | 13us |
| Turn-On Delay Time | 110us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4412IS6#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
