
Dual P-channel OR controller IC featuring 0.14 Ohm on-resistance and a 10-pin DFN EP package. Operates from a 2.5V to 5.5V supply voltage range with a 11µs turn-on delay. This RoHS compliant component offers two outputs and a maximum operating temperature of 85°C.
Analog Devices LTC4413EDD-1#PBF technical specifications.
| Package/Case | DFN EP |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 2 |
| Package Quantity | 121 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 11us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4413EDD-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
