
Dual P-channel MOSFET OR controller featuring 0.14 Ohm on-resistance and 2.6A maximum output current. This integrated circuit operates within a -40°C to 85°C temperature range, consuming a low 40µA operating supply current. The component offers turn-on delay of 11µs and turn-off delay of 2µs. Packaged in a 3mm DFN EP, it is supplied on tape and reel in quantities of 2500 and is RoHS compliant.
Analog Devices LTC4413EDD-1#TRPBF technical specifications.
| Package/Case | DFN EP |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.6A |
| Operating Supply Current | 40uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 2us |
| Turn-On Delay Time | 11us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4413EDD-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
