
Power management IC featuring dual source selection for efficient power control. This linear voltage regulator offers a maximum output current of 2.6A and operates from a supply voltage up to 5.5V. With a low operating supply current of 40µA, it is ideal for power-sensitive applications. The component boasts fast turn-on and turn-off delays of 11µs and 2µs respectively. Housed in a compact 3mm DFN package, it operates across a wide temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices LTC4413EDD-2#PBF technical specifications.
| Package/Case | DFN |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.6A |
| Operating Supply Current | 40uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 121 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 2us |
| Turn-On Delay Time | 11us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4413EDD-2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
