
Sign in to ask questions about the Analog Devices LTC4413EDD-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4413EDD-2#TRPBF technical specifications.
| Package/Case | DFN |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.6A |
| Operating Supply Current | 40uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 2us |
| Turn-On Delay Time | 11us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4413EDD-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
