
Dual Ideal Diode Controller IC, DFN EP package, 2 channels, 2 outputs. Features a 2.5V to 5.5V supply voltage range, 50µs turn-on delay, and operates from -40°C to 85°C. This RoHS compliant component measures 3mm x 3mm x 0.7mm.
Sign in to ask questions about the Analog Devices LTC4413EDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4413EDD#PBF technical specifications.
| Package/Case | DFN EP |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Package Quantity | 121 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 50us |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4413EDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
