The LTC4413EDD-#TRPBF is a single-channel P-channel FET driver from Analog Devices. It operates within a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 1500mW. The device has a 10-pin DFN EP package and requires a supply voltage between 2.5V and 5.5V. The LTC4413EDD-#TRPBF has a maximum turn-on time of 50μs and a maximum turn-off time of 4μs.
Analog Devices LTC4413EDD-#TRPBF technical specifications.
| FET Type | P-channel |
| Number of Drivers | 1 |
| Min Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 5.5V |
| Maximum Turn-On Time | 50000(Typ)ns |
| Maximum Turn-Off Time | 4000(Typ)ns |
| Maximum Power Dissipation | 1500mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 10 |
| Package/Case | DFN EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.