
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8
Analog Devices LTC4414EMS8 technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
