
P-channel OR controller IC in an 8-pin MSOP package. Features a low operating supply current of 31µA, with turn-on delay time of 600µs and turn-off delay time of 20µs. Operates across a temperature range of -40°C to 85°C. Packaged on tape and reel for high-volume applications. RoHS compliant.
Sign in to ask questions about the Analog Devices LTC4414EMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4414EMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 31uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| Turn-Off Delay Time | 20us |
| Turn-On Delay Time | 600us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4414EMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
