
Single OR controller IC, featuring 0.07 Ohm switch resistance and a maximum output current of 4A. This power management component operates within a temperature range of -40°C to 125°C, with a low operating supply current of 44µA. Packaged in a 16-pin MSOP with exposed pad, it is supplied on tape and reel in quantities of 2500. The device is lead-free and RoHS compliant.
Analog Devices LTC4415EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Operating Supply Current | 44uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4415EMSE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
