
Analog Devices LTC4415IDHC#PBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Operating Supply Current | 44uA |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4415IDHC#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
