
High-performance power management IC featuring source selection for up to 4A max output current. This integrated circuit operates within a wide temperature range of -40°C to 125°C and boasts a low operating supply current of 44µA. The component is housed in a compact 16-lead MSOP package with a height of 0.86mm, ensuring efficient board space utilization. It is lead-free and RoHS compliant, delivered in rail/tube packaging.
Sign in to ask questions about the Analog Devices LTC4415IMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4415IMSE#PBF technical specifications.
| Package/Case | SOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Operating Supply Current | 44uA |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4415IMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
