High-performance power management IC featuring source selection for up to 4A maximum output current. This integrated circuit operates within a wide temperature range of -40°C to 125°C, with a low operating supply current of 44µA. Packaged in a compact 16-lead MSOP (0.86mm height) and supplied on tape and reel, this lead-free and RoHS compliant component is ideal for demanding power management applications.
Sign in to ask questions about the Analog Devices LTC4415IMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4415IMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Operating Supply Current | 44uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4415IMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.