
High-performance power management IC featuring source selection for up to two power inputs. Operates across a wide voltage range from 3.6V to 36V with a low operating supply current of 130µA. Offers fast turn-on delay of 60µs and turn-off delay of 30µs. Packaged in a compact 10-MSOP for efficient board space utilization. Ideal for applications requiring reliable power source management.
Sign in to ask questions about the Analog Devices LTC4416EMS-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4416EMS-1#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.6V |
| Operating Supply Current | 130uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| Turn-Off Delay Time | 30us |
| Turn-On Delay Time | 60us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4416EMS-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
