
Dual P-channel OR controller IC in a 10-pin MSOP package, measuring 3mm x 3mm with a height of 0.86mm. Features a wide operating voltage range from 3.5V to 36V and supports two drivers and two outputs. Operates across a temperature range of -40°C to 85°C. RoHS compliant.
Analog Devices LTC4416EMS#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.5V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4416EMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
