
Dual P-channel OR controller IC for power management. Features a wide operating voltage range of 3.6V to 36V, with a low operating supply current of 130uA. Offers turn-on delay of 60us and turn-off delay of 30us. Packaged in a 10-pin MSOP on tape and reel, this RoHS compliant component operates from -40°C to 85°C.
Analog Devices LTC4416EMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.6V |
| Operating Supply Current | 130uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| Turn-Off Delay Time | 30us |
| Turn-On Delay Time | 60us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4416EMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
