
Analog Devices LTC4416IMS-1#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.6V |
| Operating Supply Current | 130uA |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| Turn-Off Delay Time | 30us |
| Turn-On Delay Time | 60us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4416IMS-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
