
Analog Devices LTC4417CGN#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 28uA |
| Operating Supply Current | 28uA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 700ns |
| Turn-On Delay Time | 1.4us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4417CGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
