
Power management IC featuring automatic source selection with a 1V threshold voltage. Operates from 2.5V to 36V supply voltage, consuming 28uA operating current. Offers 700ns turn-off and 1.4us turn-on delay times. Packaged in a 24-pin QFN, this RoHS compliant component operates between 0°C and 70°C.
Sign in to ask questions about the Analog Devices LTC4417CUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4417CUF#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Operating Supply Current | 28uA |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| Supply Current | 28uA |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 700ns |
| Turn-On Delay Time | 1.4us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4417CUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
