
Prioritized PowerPath Controller IC, featuring a QFN package. Operates between 0°C and 70°C with a low 28µA operating supply current. Offers a 700ns turn-off delay and a 1.4µs turn-on delay. Supplied in tape and reel packaging with 2500 units per reel, this RoHS compliant component is part of the PowerPath™ series.
Analog Devices LTC4417CUF#TRPBF technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 28uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| Turn-Off Delay Time | 700ns |
| Turn-On Delay Time | 1.4us |
| RoHS | Compliant |
No datasheet is available for this part.
