
Triple P-channel OR controller IC in a QFN package. Features a 28µA operating supply current and a wide operating temperature range of -40°C to 125°C. Offers turn-on delay of 1.4µs and turn-off delay of 700ns. This lead-free, RoHS compliant component is supplied in a tube of 91 units.
Sign in to ask questions about the Analog Devices LTC4417HUF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4417HUF#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 28uA |
| Package Quantity | 91 |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 700ns |
| Turn-On Delay Time | 1.4us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4417HUF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
