
Power management IC featuring source selection for up to three power inputs. Operates from a 2.5V to 36V supply voltage with a low 28µA operating supply current. Includes a 1V threshold voltage and fast turn-on/off delays of 1.4µs and 700ns respectively. Packaged in a 24-pin SSOP, this lead-free and RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC4417IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4417IGN#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.5V |
| Operating Supply Current | 28uA |
| Package Quantity | 55 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerPath™ |
| Supply Current | 28uA |
| Threshold Voltage | 1V |
| Turn-Off Delay Time | 700ns |
| Turn-On Delay Time | 1.4us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4417IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
