The LTC4418IUF#PBF is a dual P-channel FET driver with a minimum operating supply voltage of 2.5V and a maximum supply voltage of 40V. It operates within a temperature range of -40°C to 85°C. The device has a maximum supply current of 0.042A and features a 20-pin QFN package. The LTC4418IUF#PBF is suitable for use in power management applications.
Analog Devices LTC4418IUF#PBF technical specifications.
| FET Type | P-channel |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 40V |
| Maximum Supply Current | 0.042mA |
| Maximum Turn-On Time | 1400ns |
| Maximum Turn-Off Time | 1400ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 20 |
| Package/Case | QFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC4418IUF#PBF to view detailed technical specifications.
No datasheet is available for this part.