Power management controller with a wide input voltage range of 1.8V to 18V. This integrated circuit features a 10-pin DFN EP package, operating reliably between -40°C and 85°C. Designed for supervisory circuit applications, it offers precise voltage control within a compact footprint.
Analog Devices LTC4419IDD#PBF technical specifications.
| Type | Controller |
| Input Voltage | 1.8 to 18V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 10 |
| Package/Case | DFN EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.