
Constant Current/Constant Voltage Li-Ion/Li-Pol charger IC with 3A output current and 5.5V output voltage. Features a wide operating voltage range from 2.7V to 5.5V and a low operating supply current of 20µA. Encased in a 12-pin DFN package, this RoHS compliant component operates from -40°C to 125°C and is supplied on tape and reel in quantities of 2500.
Sign in to ask questions about the Analog Devices LTC4425EDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4425EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 20uA |
| Output Current | 3A |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4425EDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
