
Supercapacitor charger IC with 3A output current and 5.5V output voltage. Operates from a 2.7V to 5.5V supply voltage, drawing a low 20uA operating supply current. Features a temperature range of -40°C to 125°C. Supplied in a 12-MSOP package, RoHS compliant.
Sign in to ask questions about the Analog Devices LTC4425EMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4425EMSE#PBF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 20uA |
| Output Current | 3A |
| Output Voltage | 5.5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4425EMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
