
Supercapacitor charger IC with integrated diode and monitoring functions. Features a 5.5V maximum supply voltage and 2.7V minimum supply voltage, operating from -40°C to 125°C. Delivers up to 3A output current with a 5.5V output voltage. Low 20µA operating supply current. Packaged in a 12-MSOP, lead-free, RoHS compliant, supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC4425EMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4425EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 20uA |
| Output Current | 3A |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4425EMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
