
3A, 5.5V Li-Ion/Li-Pol battery charger IC with 20µA operating supply current. Features a 2.7V to 5.5V input voltage range and a 5.5V output voltage. Packaged in a 12-pin DFN EP, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC4425IDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4425IDD#PBF technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 20uA |
| Output Current | 3A |
| Output Voltage | 5.5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4425IDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
