
The LTC4440AHMS8E-5#PBF is a single-channel gate driver from Analog Devices, packaged in a surface mount MSOP package. It operates over a temperature range of -40°C to 150°C and can supply a maximum current of 1.1A. The device is RoHS compliant and is available in a packaging quantity of 50 units per rail/tube. It is not Reach SVHC compliant. The gate driver is designed for use in power management applications.
Sign in to ask questions about the Analog Devices LTC4440AHMS8E-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4440AHMS8E-5#PBF technical specifications.
| Package/Case | MSOP |
| Channel Type | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4440AHMS8E-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
