
The LTC4440AIMS8E-5#PBF is a dual independent gate driver IC from Analog Devices, designed for surface mount applications. It operates over a temperature range of -55°C to 150°C and can supply up to 4A of output current. The device is available in a SOIC package and is compliant with RoHS regulations. It is not compliant with Reach SVHC regulations. The LTC4440AIMS8E-5#PBF is packaged in a rail/Tube with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC4440AIMS8E-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4440AIMS8E-5#PBF technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4440AIMS8E-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
