
The LTC4440AMPMS8E-5#PBF is a single-channel gate driver IC from Analog Devices, packaged in an MSOP case suitable for surface mount applications. It operates over a temperature range of -55°C to 150°C and can supply up to 1.1A of current. The device is designed for use with a supply voltage between 4V and 15V. It is compliant with RoHS standards and is packaged in a rail/Tube package containing 50 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC4440AMPMS8E-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4440AMPMS8E-5#PBF technical specifications.
| Package/Case | MSOP |
| Channel Type | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.1A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4440AMPMS8E-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
