IC HIGH-SIDE DVR HS HV 8-MSOP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC4440AMPMS8E-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4440AMPMS8E-5#TRPBF technical specifications.
| Package/Case | MSOP |
| Channel Type | Single |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.1A |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4440AMPMS8E-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.