
The LTC4440EMS8E is a 1-channel gate driver from Analog Devices. It operates at a maximum supply voltage of 15V and can handle a maximum output current of 4A. The device is packaged in a SOP package and has a propagation delay of 65ns. The LTC4440EMS8E is rated for operation between -40°C and 85°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC4440EMS8E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC4440EMS8E technical specifications.
| Package/Case | SOP |
| Fall Time | 70ns |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | -300mV |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 1.5R |
| Output Current per Channel | 2.4A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 65ns |
| RoHS Compliant | No |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC4440EMS8E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
