
The LTC4440EMS8E-5 is a 1-channel gate driver from Analog Devices with a maximum output current of 1.1A and a maximum supply voltage of 15V. It features a propagation delay of 65ns and operates within a temperature range of -40°C to 85°C. The device is available in a plastic MSOP-8 package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC4440EMS8E-5 technical specifications.
| Package/Case | SOP |
| Fall Time | 70ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | -300mV |
| Number of Drivers | 1 |
| Propagation Delay | 65ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
