
High-side gate driver IC featuring a single high-side driver with a maximum output current of 4A and 1.1A per channel. Operates with a supply voltage range from -300mV to 15V, exhibiting a low input current of 2µA. Delivers a fast propagation delay of 65ns and a fall time of 70ns, with an on-state resistance of 1.85Ω. Designed for operation between -40°C and 85°C, this RoHS compliant component is supplied in an 8-MSOP package.
Analog Devices LTC4440EMS8E-5#PBF technical specifications.
| Fall Time | 70ns |
| Input Current | 2uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | -300mV |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 1.85R |
| Output Current per Channel | 1.1A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 65ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 65ns |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4440EMS8E-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
