
Analog Devices LTC4440EMS8E-5#TRPBF technical specifications.
| Package/Case | SOP |
| Fall Time | 70ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | -300mV |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 1.85R |
| Output Current per Channel | 1.1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 65ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC4440EMS8E-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
