Buffer/Inverter Based MOSFET Driver, 2.4A, PDSO6
Checking distributor stock and pricing after the page loads.
Analog Devices LTC4440ES6 technical specifications.
| Package/Case | TSOT |
| Fall Time | 70ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.4A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | -300mV |
| Number of Drivers | 1 |
| Propagation Delay | 65ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |