
The LTC4440ES6-5 is a single gate driver from Analog Devices, packaged in a VSSOP. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 65ns. The device can supply up to 1.1A of current and is rated for a maximum supply voltage of 15V. It is not RoHS compliant.
Analog Devices LTC4440ES6-5 technical specifications.
| Package/Case | TSOT |
| Fall Time | 70ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.1A |
| Max Supply Voltage | 15V |
| Min Supply Voltage | -300mV |
| Number of Drivers | 1 |
| Propagation Delay | 65ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
